text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14007UBDG

MC14007UB Series 3 to 18 V 10 mA Dual Comparator Pair Plus Inverter - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC14007UBDG - Technical Attributes
Attributes Table
Logic Circuit: Comparator
Family: MC1400
No of Functions / Channels: 2
Supply Voltage-Nom: 3V to 18V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC14007UBDG is a multipurpose device consists of three N−Channel and three P−Channel enhancement mode devices packaged to provide access to each device. Available in a SOIC-14 package.

Features:

  • Diode Protection on All Inputs
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Capable of Driving Two Low−power TTL Loads or One Low−power Schottky TTL Load Over the Rated Temperature Range
  • Pin−for−Pin Replacement for CD4007A or CD4007UB
  • This device has 2 outputs without ESD Protection. Antistatic precautions must be taken
  • These Devices are Pb−Free and are RoHS Compliant

Applications:

  • Inverter
  • Pulse-shapers
  • Linear Amplifiers
  • Threshold detectors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,620
Factory Lead Time:
8 Weeks
Minimum Order:
5830
Multiple Of:
55
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$711.26
USD
Quantity
Unit Price
165
$0.129
825
$0.126
2,200
$0.124
5,500
$0.122
13,750+
$0.118
Product Variant Information section