text.skipToContent text.skipToNavigation

Référence fabricant

MC14043BDR2G

MC14043B Series 3 to 18 Vdc SMT Quad R-S Latches - SOIC-16

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi MC14043BDR2G - Caractéristiques techniques
Attributes Table
Logic Circuit: Latch
Family: MC1400
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 3V to 18V
Power Dissipation: 500mW
Propagation Delay: 350ns
Operating Temperature: -55°C to +125°C
Capacitance: 7.5pF
No of Inputs: 8
No of Outputs: Quad
High Level Output Current: -8.8mA
Low Level Output Current: 8.8mA
No of Pins: 16
Quiescent Current: 4µA
Moisture Sensitivity Level: 1
Style d'emballage :  SOIC-16
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MC14043BDR2G is a quad R−S latch which is constructed with MOS P−Channel and N−Channel enhancement mode devices in a single monolithic structure. Available in a SOIC-16 package.

Features:

  • Double Diode Input Protection
  • Three−State Outputs with Common Enable
  • Outputs Capable of Driving Two Low−power TTL Loads or One Low−Power Schottky TTL Load Over the Rated Temperature Range
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
5000
Multiples de :
2500
Total 
770,00 $
USD
Quantité
Prix unitaire
2 500
$0.156
5 000
$0.154
7 500
$0.153
10 000
$0.152
12 500+
$0.15
Product Variant Information section