Manufacturer Part #
MC14543BDR2G
MC14543B BCD-to-7 Segment SMT Latch/Decoder/Driver - SOIC-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MC14543BDR2G - Technical Attributes
Attributes Table
| Family: | MC1400 |
| No of Functions / Channels: | 1 |
| Output Characteristics: | O-DRN |
| Supply Voltage-Nom: | 3V to 18V |
| Power Dissipation: | 500mW |
| Operating Temperature: | -55°C to +125°C |
| Capacitance: | 7.5pF |
| High Level Output Current: | -8.8mA |
| Low Level Output Current: | 8.8mA |
| No of Pins: | 16 |
| Quiescent Current: | 20µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC14543BDR2G is a BCD-to-Seven Segment Latch/Decoder/Driver for liquid crystals, constructed with complementary MOS (CMOS) enhancement mode devices.
Features:
- Latch Storage of Code
- Blanking Input
- Readout Blanking on All Illegal Input Combinations
- Direct LED (Common Anode or Cathode) Driving Capability
- Supply Voltage Range = 3.0 V to 18 V
- Capable of Driving 2 Low−power TTL Loads, 1 Low−power Schottky TTL Load or 2 HTL Loads Over the Rated Temperature Range
- Pin−for−Pin Replacement for CD4056A (with Pin 7 Tied to VSS).
- Chip Complexity: 207 FETs or 52 Equivalent Gates
- These Devices are Pb−Free and are RoHS Compliant
Applications:
- Display driver
- Computer/calculator display driver
- Cockpit display driver
- Various clock
- Watch
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
2,500
$0.21
7,500+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount