text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14551BDG

MC14551B Series 3 to 18 Vdc Quad 2-Ch Analog Multiplexer/Demultiplexer - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC14551BDG - Technical Attributes
Attributes Table
Logic Circuit: Mux/Demux
Family: MC1400
No of Functions / Channels: 4
Output Characteristics: Differential
Supply Voltage-Nom: 3V to 18V
Power Dissipation: 500mW
Propagation Delay: 90ns
Operating Temperature: -55°C to +125°C
Capacitance: 7.5pF
No of Pins: 16
Quiescent Current: 20µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The MC14551BDG is a digitally−controlled analog switch with low ON impedance and very low OFF leakage current. Available in a SOIC-16 package.

Features:

  • Triple Diode Protection on All Control Inputs
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Analog Voltage Range (VDD − VEE) = 3.0 to 18 V
  • Linearized Transfer Characteristics
  • Low Noise — 12 nV√Cycle, f ≥ 1.0 kHz typical
  • For Low RON, Use The HC4051, HC4052, or HC4053 High−Speed CMOS Devices
  • Switch Function is Break Before Make
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,264
Factory Lead Time:
12 Weeks
Minimum Order:
3888
Multiple Of:
48
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$684.29
USD
Quantity
Unit Price
1
$0.189
200
$0.184
750
$0.18
2,500
$0.176
10,000+
$0.169
Product Variant Information section