Manufacturer Part #
MC14557BDWG
MC14557B Seris 3 to 18 Vdc 1- to 64-Bit Variable Length Shift Register; SOIC 16W
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:47 per Tube Package Style:SOIC-16W Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MC14557BDWG - Technical Attributes
Attributes Table
| Logic Circuit: | Register |
| Family: | MC1400 |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 3V to 18V |
| Package Style: | SOIC-16W |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
94
$0.345
235
$0.34
1,175
$0.33
2,350
$0.325
7,050+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
47 per Tube
Package Style:
SOIC-16W
Mounting Method:
Surface Mount