text.skipToContent text.skipToNavigation

Manufacturer Part #

NLV14093BDTR2G

MC14093B Series 18 V Quad 2-Input NAND Gate with Schmitt Trigger Input -TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NLV14093BDTR2G - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 3V to 18V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$1,072.50
USD
Quantity
Unit Price
2,500
$0.146
5,000
$0.144
7,500
$0.143
12,500
$0.142
25,000+
$0.139
Product Variant Information section