text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHC594T16-13

Shift Register Single Serial to Serial/Parallel 16-Pin TSSOP T/R

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Diodes Incorporated 74AHC594T16-13 - Technical Attributes
Attributes Table
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 5.5V
Operating Temperature: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
42,500
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$265.00
USD
Quantity
Unit Price
2,500
$0.106
5,000
$0.105
10,000
$0.103
37,500+
$0.101
Product Variant Information section