text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHCT1G125GV,125

74AHCT Series 5 V 3-State Surface Mount Single Bus Buffer/Line Driver - SC-74A

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2306
Product Specification Section
Nexperia 74AHCT1G125GV,125 - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 1
Package Style:  SC-74A (TSOP-5, SOT-25)
Mounting Method: Surface Mount
Features & Applications
The 74AHCT1G125GV,125 is a High speed Si-gate CMOS Bus Buffer/line Driver with 3-state ouput and low power dissipation.

Features and Benefits:

  • Symmetrical output impedance
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays
  • Multiple package options
  • ESD protection:
  • HBM JESD22-A114F: exceeds 2000 V
  • MM JESD22-A115-A: exceeds 200 V
  • CDM JESD22-C101E: exceeds 1000 V
  • Specified from -40°C to +125 °C

Applications:

  • Telecom Infrastructure
  • Portable Applications
  • Communications
  • PCs
  • PC peripherals
  • Consumer electronics
  • General industrial

View the 74AHC Series of Buffer

Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$507.00
USD
Quantity
Unit Price
3,000
$0.169
6,000
$0.167
9,000
$0.166
12,000+
$0.164
Product Variant Information section