Manufacturer Part #
74HC164D,653
74HC Series 6 V SMT 8-Bit Serial-In Parallel-Out Shift Register - SOIC-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2512 | ||||||||||
Product Specification Section
Nexperia 74HC164D,653 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74HC164D,653 - Technical Attributes
Attributes Table
| Logic Circuit: | Register |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 2V to 6V |
| No of Inputs: | 2 |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The 74HC164D,653 is a high-speed Si-gate CMOS 8-bit serial-in, parallel-out shift register,are pin compatible with low power schottky TTL (LSTTL).Its core supply voltage ranges from 2.0 V to 6.0 V.
Features:
- Input levels:
- For 74HC164: CMOS level
- For 74HCT164: TTL level
- Gated serial data inputs
- Asynchronous master reset
- Complies with JEDEC standard no. 7 A
- ESD protection:
- HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V.
- Multiple package options
- Specified from -40°C to +85°C and -40°C to +125°C.
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
32,500
Germany:
32,500
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.20
5,000
$0.199
7,500
$0.197
10,000+
$0.195
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount