text.skipToContent text.skipToNavigation

Référence fabricant

74HC4051PW,118

74HC Series 10 V 8-Channel Analog Multiplexer/Demultiplexer - TSSOP-16

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Code de date:
Product Specification Section
Nexperia 74HC4051PW,118 - Caractéristiques techniques
Attributes Table
Logic Circuit: Mux/Demux
Family: A/HC/T/U
No of Functions / Channels: 8
Supply Voltage-Nom: 2V to 10V
No of Inputs: 8
Style d'emballage :  TSSOP-16
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 74HC4051PW is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). The device is specified in compliance with JEDEC standard no. 7A.

The 74HC4051 is an 8-channel analog multiplexer/demultiplexer with three digital select inputs (S0 to S2), an active-LOW enable input (E), eight independent inputs/outputs (Y0 to Y7) and a common input/output (Z).

Features:

  • Wide analog input voltage range: ±5 V
  • Low ON-state resistance:
    • 80 W (typical) at VCC - VEE = 4.5 V
    • 70 W (typical) at VCC - VEE = 6.0 V
    • 60 W (typical) at VCC - VEE = 9.0 V
  • Logic level translation:
    • To enable 5 V logic to communicate with ±5 V analog signals
  • Typical ‘break before make’ built in
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from —40 °C to +85 °C and —40 °C to +125 °C

Applications:

  • Analog multiplexing and demultiplexing
  • Digital multiplexing and demultiplexing
  • Signal gating

View the 74HC4051 family of Multiplexer/Demultiplexers

Pricing Section
Stock global :
0
d’Allemagne:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
10000
Multiples de :
2500
Total 
2 150,00 $
USD
Quantité
Prix unitaire
2 500
0,22 $
5 000+
0,215 $