text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT595T16-13

8-BIT SHIFT REGISTER WITH 8-BIT OUTPUT REGISTER

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Diodes Incorporated 74HCT595T16-13 - Technical Attributes
Attributes Table
Logic Circuit: Register
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Power Dissipation: 0.5W
Propagation Delay: 24ns
Operating Temperature: -40°C to +125°C
Capacitance: 10pF
No of Inputs: 1
No of Outputs: Eight
High Level Output Current: -6mA
Low Level Output Current: 6mA
No of Pins: 16
Quiescent Current: 8µA
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$265.00
USD
Quantity
Unit Price
2,500
$0.106
5,000
$0.105
10,000
$0.104
12,500
$0.103
37,500+
$0.101
Product Variant Information section