text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC02ADTR2G

74HC Series 2 to 6 V SMT CMOS Quad 2-Input NOR Gate - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74HC02ADTR2G - Technical Attributes
Attributes Table
Logic Circuit: NOR Gate
Family: A/HC/T/U
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
No of Inputs: 2
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$907.50
USD
Quantity
Unit Price
2,500
$0.122
5,000
$0.121
10,000
$0.119
37,500+
$0.116
Product Variant Information section