text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC14ADG

74HC Series 2 to 6 V SMT Hex Schmitt-Trigger Inverter - SOIC-14

Product Specification Section
onsemi MC74HC14ADG - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/HC/T/U
No of Functions / Channels: 6
Supply Voltage-Nom: 2V to 6V
No of Inputs: 6
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC74HC14ADG is a hex schmitt-trigger inverter with an output current of 5.2 mA, available in a SOIC−14 package.

The device inputs are compatible with Standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs.

Features:

  • Output Drive Capability: 10 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS and TTL
  • Operating Voltage Range: 2.0 to 6.0 V
  • Low Input Current: 1.0 µA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance With the JEDEC Standard No. 7.0 A Requirements
  • Chip Complexity: 60 FETs or 15 Equivalent Gates
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
6710
Multiple Of:
55
Total
$1,643.95
USD
Quantity
Unit Price
100
$0.26
250
$0.255
750
$0.25
2,500
$0.245
7,500+
$0.235