Manufacturer Part #
MC74HC14ADR2G
74HC Series 2 to 6 V Surface Mount Hex Schmitt-Trigger Inverter - SOIC-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
onsemi MC74HC14ADR2G - Technical Attributes
| Logic Circuit: | Inverter |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 6 |
| Supply Voltage-Nom: | 2V to 6V |
| No of Inputs: | 6 |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Features & Applications
Because of the incompatibility of the CD4000 series of chips with the previous TTL family, a new standard emerged which combined the best of the TTL family with the advantages of the CD4000 family. It was known as the 74HC (High performance silicon gate) family of devices.
With HC/HCT logic and LS-TTL logic competing in the market it became clear that a logic device that combined high speed, with low power dissipation and compatibility with older logic families was needed. A whole range of newer families has emerged that use CMOS technology. Some of the more important family designators of these newer devices includes LV/LVT/ALVT.
The MC74HC14A is identical in pinout to the LS14, LS04 and the HC04. The device inputs are compatible with Standard CMOS outputs; with pull-up resistors, they are compatible with LSTTL outputs.The HC14A is useful to "square up" slow input rise and fall times. Due to hysteresis voltage of the Schmitt trigger, the HC14A finds applications in noisy environments.
The MC74HC14ADR2G is a 14 Pin SOIC Hex Schmitt-Trigger Inverter.
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.147 / Stock: 70,000 Qty: 2,500+$0.147 Stock: 70,000
- Reel Qty: 2,500+ / Unit Price: $0.107 / Stock: 92,500 Qty: 2,500+$0.107 Stock: 92,500
- Reel Qty: 5,000+ / Unit Price: $0.146 / Stock: 0 Qty: 5,000+$0.146 Stock: 0
- ReelSelected Variant Qty: 10,000+ / Unit Price: $0.147 / Stock: 0 Qty: 2,500+$0.147 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.147 / Stock: 0 Qty: 2,500+$0.147 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount