text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC540ADTR2G

74HC Series Octal 3-St Inverting Buffer/Line Driver/Line Receiver-TSSOP-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74HC540ADTR2G - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
No of Inputs: 8
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,500
Factory Lead Time:
29 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,900.00
USD
Quantity
Unit Price
2,500
$0.385
5,000
$0.38
7,500+
$0.375
Product Variant Information section