MC74HC595ADG in Tube by onsemi | A/HC/T | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC595ADG

74HC Series 2 to 6 V Shift Register w/ 3 State Outputs - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74HC595ADG - Technical Attributes
Attributes Table
Logic Circuit: Register
Family: A/HC/T/U
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
No of Inputs: 8
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The MC74HC595ADG is an 8−bit shift register with an 8−bit D−type latch and three−state parallel outputs, available in a SOIC-16 package.

Features:

  • Output Drive Capability: 15 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS, and TTL
  • Operating Voltage Range: 2.0 to 6.0 V
  • Low Input Current: 1.0 µA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance with the Requirements Defined by JEDEC Standard No. 7 A
  • Chip Complexity: 328 FETs or 82 Equivalent Gates
  • Improvements over HC595
  • Improved Propagation Delays
  • 50% Lower Quiescent Power
  • Improved Input Noise and Latchup Immunity
  • These Devices are Pb−Free, Halogen Free and are RoHS Compliant
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
5184
Multiple Of:
48
Total
$528.77
USD
Quantity
Unit Price
1
$0.111
300
$0.108
1,250
$0.104
4,000
$0.102
15,000+
$0.0955