text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HCT573ADWG

74HC Series Octal 3-State Inverter Transceiver/Latch - SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74HCT573ADWG - Technical Attributes
Attributes Table
Logic Circuit: Transparent Latch
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The MC74HCT573ADWG is an octal 3-state non-inverting transparent latch with LSTTL-compatible inputs, available in a SOIC-20 package.

This device may be used as a level converter for interfacing TTL or NMOS outputs to High−Speed CMOS inputs.

Features:

  • Output Drive Capability: 15 LSTTL Loads
  • TTL/NMOS−Compatible Input Levels
  • Outputs Directly Interface to CMOS, NMOS and TTL
  • Operating Voltage Range: 4.5 to 5.5 V
  • Low Input Current: 10 µA
  • In Compliance with the Requirements Defined by JEDEC Standard No. 7 A
  • Chip Complexity: 234 FETs or 58.5 Equivalent Gates
  • Improved Propagation Delays
  • 50% Lower Quiescent Power
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3116
Multiple Of:
38
Total
$732.26
USD
Quantity
Unit Price
114
$0.245
570
$0.235
3,800
$0.23
7,600+
$0.22
Product Variant Information section