text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74VHC1G132DFT2G-Q

SINGLE 2-INPUT NAND GATE WITH SC

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
onsemi MC74VHC1G132DFT2G-Q - Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
Family: A/VHC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 5.5V
Propagation Delay: 9.7ns
Operating Temperature: -55°C to +125°C
No of Inputs: 2
High Level Output Current: 8mA
Low Level Output Current: 8mA
No of Pins: 5
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45,000
USA:
45,000
102,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$87.90
USD
Quantity
Unit Price
3,000
$0.0293
9,000
$0.0286
15,000
$0.0282
60,000
$0.0274
90,000+
$0.0268
Product Variant Information section