text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HC02M

74HC Series Quad 2-Input NOR Gate w/Buffered Output - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MM74HC02M - Technical Attributes
Attributes Table
Logic Circuit: NOR Gate
Family: A/HC/T/U
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The MM74HC02M is a Quad 2-input NOR gate, utilizes advanced silicon gate CMOS technology to achieve operating speeds similar to LS-TTL gates with the low power consumption. Available in SOIC-14 Package.

This device is functionally as well as pin-out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.

Features:

  • Typical propagation delay: 8 ns
  • Wide power supply range: 2 V–6 V
  • Low quiescent supply current: 20 μA maximum (74HC Series)
  • Low input current: 1 μA maximum
  • High output current: 4 mA minimum

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5225
Multiple Of:
55
Total
$752.40
USD
Quantity
Unit Price
150
$0.152
400
$0.15
1,250
$0.147
4,000
$0.144
12,500+
$0.139
Product Variant Information section