text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HC126M

74HC Series High Speed CMOS 3-State Quad Buffers - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MM74HC126M - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: A/HC/T/U
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
No of Inputs: 4
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The MM74HC126M is a general purpose 3-STATE high speed non-inverting buffers utilizing advanced silicon-gate CMOS technology. They have high drive current outputs which enable high speed operation even when driving large bus capacitances. Operating Temperature Ranges from -40°C to 85°C and it's available in SOIC-14 Package.

These circuits possess the low power dissipation of CMOS circuitry, yet have speeds comparable to low power Schottky TTL circuits. Both circuits are capable of driving up to 15 low power Schottky inputs. The MM74HC126 require the control input to be low to put the output into high impedance.

Features:

  • Typical propagation delay: 13 ns
  • Wide operating voltage range: 2 V–6 V
  • Low input current: 1 µA maximum
  • Low quiescent current: 80 µA maximum (74HC)
  • Fanout of 15 LS-TTL loads

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
  • CRT/RPTV
  • Desktop PC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5005
Multiple Of:
55
Total
$715.72
USD
Quantity
Unit Price
165
$0.149
825
$0.145
2,200
$0.143
5,500
$0.14
13,750+
$0.136
Product Variant Information section