text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HC573MTCX

74HC Series 6 V SMT CMOS 3-State Output Octal D-Type Latch - TSSOP-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MM74HC573MTCX - Technical Attributes
Attributes Table
Logic Circuit: D-Type Latch
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications
The MM74HC573MTCX is a High speed octal D-type latch, utilizes advanced silicon-gate P-well CMOS technology. Available in TSSOP-20 package.

This possess the high noise immunity and low power consumption of standard CMOS integrated circuits, as well as the ability to drive 15 LS-TTL loads.

Features:

  • Typical propagation delay: 18 ns
  • Wide operating voltage range: 2 to 6 volts
  • Low input current: 1 µA maximum
  • Low quiescent current: 80 µA maximum (74HC Series)
  • Compatible with bus-oriented systems
  • Output drive capability: 15 LS-TTL loads

Applications:

  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
  • CRT/RPTV
  • Desktop PC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$900.00
USD
Quantity
Unit Price
2,500
$0.122
5,000
$0.12
10,000
$0.119
12,500
$0.118
37,500+
$0.116
Product Variant Information section