Manufacturer Part #
74FCT163244CPVG8
3.3V CMOS 16-BIT TRNCVR
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SSOP-48 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas 74FCT163244CPVG8 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation Update
04/24/2025
Details and Download
Part Status:
Obsolete
Obsolete
Renesas 74FCT163244CPVG8 - Technical Attributes
Attributes Table
| Logic Circuit: | Buffer/Line Driver |
| Family: | A/LVC/H |
| No of Functions / Channels: | 4 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Supply Current: | 24mA |
| Operating Temperature: | -40°C to +85°C |
| Capacitance: | 3.5pF |
| No of Pins: | 48 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | SSOP-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$1.35
2,000
$1.33
3,000+
$1.32
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SSOP-48
Mounting Method:
Surface Mount