text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC02AD,118

74LVC Series 3.3 V Quad 2-Input NOR Gate Surface Mount - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74LVC02AD,118 - Technical Attributes
Attributes Table
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74LVC02AD,118 is a Quad 2-input NOR gate. Its core supply voltage ranges from 1.65 V to 3.6 V.

Features:

  • 5 V tolerant inputs for interfacing with 5 V logic
  • Wide supply voltage range from 1.2 V to 3.6 V
  • CMOS low-power consumption
  • Direct interface with TTL levels
  • Complies with JEDEC standard:
    • JESD8-7A (1.65 V to 1.95 V)
    • JESD8-5A (2.3 V to 2.7 V)
    • JESD8-C/JESD36 (2.7 V to 3.6 V)
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-B exceeds 200 V
    • CDM JESD22-C101E exceeds 1000 V
  • Specified from −40 °C to +85 °C and −40 °C to +125 °C

Applications:

  • Industrial
  • Automotive

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
2500
Total
$1,220.00
USD
Quantity
Unit Price
2,500
$0.125
5,000
$0.123
10,000
$0.122
12,500+
$0.12
Product Variant Information section