text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G06W5-7

74LVC Series 5.5 V Inverter Buffer/Driver with Open Drain Output SOT-23-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Diodes Incorporated 74LVC1G06W5-7 - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/LVC/E/H/U
No of Functions / Channels: 1
Output Characteristics: O-DRN
Supply Voltage-Nom: 1.65|5.5V
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$279.60
USD
Quantity
Unit Price
3,000
$0.0466
9,000
$0.0454
15,000
$0.0449
30,000
$0.0442
60,000+
$0.0431
Product Variant Information section