Manufacturer Part #
74LVC1G58GW,125
74LVC Series 5.5 V Low-Power Configurable Multiple Function Gate -SC-88
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2326 | ||||||||||
Product Specification Section
Nexperia 74LVC1G58GW,125 - Technical Attributes
Attributes Table
| Logic Circuit: | Multiple Function |
| Family: | A/LVC/E/H/U |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 1.65|5.5V |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.24
6,000+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount