text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G66GW,125

74LVC Series 5.5 V SPST Surface Mount Analog Bilateral Switch - TSSOP-5

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Nexperia 74LVC1G66GW,125 - Technical Attributes
Attributes Table
Logic Circuit: Switch
Family: A/LVC/E/H/U
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Supply Current: 0.1µA
Power Dissipation: 0.25W
Propagation Delay: 0.2ns
Operating Temperature: -40°C to +125°C
Capacitance: 2pF
No of Inputs: 1
No of Outputs: Single
No of Pins: 5
Moisture Sensitivity Level: 1
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
93,000
USA:
93,000
165,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$234.30
USD
Quantity
Unit Price
3,000
$0.0781
6,000
$0.0767
9,000
$0.0759
12,000
$0.0754
15,000+
$0.0736
Product Variant Information section