text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1T45W6-7

74LVC Series 5.5 V 3-State SMT Single Bit Dual Supply Transceiver - SOT-26

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Diodes Incorporated 74LVC1T45W6-7 - Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: A/LVC/E/H/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.65|5.5V
Propagation Delay: 3.9ns
Operating Temperature: -40°C to +125°C
Capacitance: 2.5pF
No of Inputs: 1
No of Outputs: Single
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 6
Quiescent Current: 4µA
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$126.60
USD
Quantity
Unit Price
3,000
$0.0422
9,000
$0.0411
15,000
$0.0407
45,000
$0.0397
75,000+
$0.0388
Product Variant Information section