text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC240AT20-13

Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 74LVC240AT20-13 - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/LVC/E/H/U
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.65V to 3.6V
Power Dissipation: 0.5W
Propagation Delay: 3.8ns
Operating Temperature: -40°C to +125°C
Capacitance: 5pF
No of Inputs: 8
No of Outputs: Eight
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 20
Quiescent Current: 40µA
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
142,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$370.00
USD
Quantity
Unit Price
2,500
$0.148
5,000
$0.146
7,500
$0.145
12,500
$0.144
25,000+
$0.141
Product Variant Information section