text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC245APW,118

74LVC Series 3.6 V SMT 3-State Octal Bus Transceiver - TSSOP-20

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
Nexperia 74LVC245APW,118 - Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: A/LVC/E/H/U
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.65V to 3.6V
Power Dissipation: 0.5W
Propagation Delay: 2.9ns
Operating Temperature: -40°C to +125°C
Capacitance: 4pF
No of Inputs: 8
No of Outputs: Eight
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 20
Quiescent Current: 0.1µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

The 74LVC245APW are 8-bit transceivers featuring non-inverting 3-state bus compatible outputs in both send and receive directions. The device features an output enable (OE) input for easy cascading and a send/receive (DIR) input for direction control.

Inputs can be driven from either 3.3 V or 5 V devices. When disabled, up to 5.5 V can be applied to the outputs. These features allow the use of these devices in mixed 3.3 V and 5 V applications.

Features:

  • 5 V tolerant inputs/outputs for interfacing with 5 V logic
  • Wide supply voltage range from 1.2 V to 3.6 V
  • CMOS low-power consumption
  • Direct interface with TTL levels
  • Inputs accept voltages up to 5.5 V
  • High-impedance when VCC = 0 V
  • Bushold on all data inputs (74LVCH245A only)
  • Complies with JEDEC standard no. 8-1A
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Specified from -40 Cel to +85 Cel and -40 Cel to +125 Cel

 

 

 
Pricing Section
Global Stock:
35,000
USA:
35,000
240,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$462.50
USD
Quantity
Unit Price
2,500
$0.185
5,000
$0.182
7,500
$0.181
10,000+
$0.179
Product Variant Information section