Manufacturer Part #
74LVC2G04GS,132
Inverter 2-Element CMOS 6-Pin XSON T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:XSON-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia 74LVC2G04GS,132 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LVC2G04GS,132 - Technical Attributes
Attributes Table
| Logic Circuit: | Inverter |
| Family: | A/LVC/H |
| No of Functions / Channels: | 2 |
| Supply Voltage-Nom: | 1.65V to 5.5V |
| Supply Current: | 4µA |
| Power Dissipation: | 250mW |
| Propagation Delay: | 3.8ns |
| Operating Temperature: | -40°C to +125°C |
| No of Inputs: | 2 |
| No of Outputs: | Dual |
| High Level Output Current: | 32mA |
| Low Level Output Current: | 32mA |
| No of Pins: | 6 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | XSON-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
XSON-6
Mounting Method:
Surface Mount