text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC2G241DC,125

74LVC Series 5.5 V Surface Mount 3-State Dual Buffer/Line Driver - VSSOP-8

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2626
Product Specification Section
Nexperia 74LVC2G241DC,125 - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/LVC/E/H/U
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.65|5.5V
Package Style:  VSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
153,000
USA:
153,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$690.00
USD
Quantity
Unit Price
3,000
$0.23
6,000+
$0.225
Product Variant Information section