text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC2G34W6-7

74LVC Series 5.5 V Surface Mount Dual Buffer Gate - SOT-26

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Diodes Incorporated 74LVC2G34W6-7 - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: A/LVC/H
No of Functions / Channels: 2
Supply Voltage-Nom: 1.65|5.5V
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$167.10
USD
Quantity
Unit Price
3,000
$0.0557
9,000
$0.0544
15,000
$0.0537
30,000
$0.0529
60,000+
$0.0516
Product Variant Information section