Manufacturer Part #
74LVC2G66GT,115
74LVC Series 5.5 V CMOS Dual SPST Analog Bilateral Switch -XSON-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:XSON-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia 74LVC2G66GT,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LVC2G66GT,115 - Technical Attributes
Attributes Table
| Logic Circuit: | Switch |
| Family: | A/LVC/E/H/U |
| No of Functions / Channels: | 2 |
| Supply Voltage-Nom: | 1.65|5.5V |
| Package Style: | XSON-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The 74LVC2G66GT,115 is a Bilateral SPST switch with high-speed SI-gate CMOS. Its core supply voltage ranges from 1.65 V to 5.5 V.
Features:
- Wide supply voltage range from 1.65 V to 5.5 V
- Very low ON resistance:
- 7.5 Ω (typical) at VCC = 2.7 V
- 6.5 Ω (typical) at VCC = 3.3 V
- 6 Ω (typical) at VCC = 5 V
- Switch current capability of 32 mA
- High noise immunity
- CMOS low-power consumption
- TTL interface compatibility at 3.3 V
- Latch-up performance meets requirements of JESD 78 Class I
- Enable input accept voltages up to 5.5 V
- Multiple package options
- Specified from -40°C to +85°C and -40°C to +125°C
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000+
$0.37
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
XSON-8
Mounting Method:
Surface Mount