text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC4245APW,118

74LVC Series 5.5V 3-State Octal Dual Supply Translating Transceiver SMT -TSSOP24

Product Specification Section
Nexperia 74LVC4245APW,118 - Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: A/LVC/E/H/U
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.5|5.5V
Package Style:  TSSOP-24
Mounting Method: Surface Mount
Features & Applications

The 74LVC4245APW is an octal dual supply translating transceiver featuring non-inverting 3-state bus compatible outputs in both send and receive directions. It is designed to interface between a 3 V and 5 V bus in a mixed 3 V and 5 V supply environment.

The device features an output enable input (pin OE) for easy cascading and a send/receive input (pin DIR) for direction control. Pin OE controls the outputs so that the buses are effectively isolated.

Features:

  • 5 V tolerant inputs/outputs, for interfacing with 5 V logic
  • Wide supply voltage range:
    • 3 V port (VCCB): 1.5 V to 3.6 V
    • 5 V port (VCCA): 1.5 V to 5.5 V
  • CMOS low-power consumption
  • Direct interface with TTL levels
  • Inputs accept voltages up to 5.5 V
  • High-impedance when VCC = 0 V
  • Complies with JEDEC standard no. JESD8B/JESD36
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 Cel to +85 Cel and -40 Cel to +125 Cel
Pricing Section
Global Stock:
7,500
USA:
7,500
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$950.00
USD
Quantity
Unit Price
2,500+
$0.38