text.skipToContent text.skipToNavigation

Manufacturer Part #

74VHCT14D,118

74VHCT Series Hex Inverter Schmitt Trigger 8mA 5.5V Logic IC - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74VHCT14D,118 - Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
Family: A/VHC/T/U
No of Functions / Channels: 6
Supply Voltage-Nom: 4.5V to 5.5V
Power Dissipation: 500mW
Operating Temperature: -40°C to +125°C
No of Inputs: 1
High Level Output Current: -8mA
Low Level Output Current: 8mA
Quiescent Current: 40µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
35,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,575.00
USD
Quantity
Unit Price
2,500
$0.62
5,000+
$0.61
Product Variant Information section