MC74LVX14DTR2G in Reel by onsemi | A/LVC | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74LVX14DTR2G

74LVX Series 2 to 3.6 V CMOS Hex Schmitt Inverter - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74LVX14DTR2G - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/LVC/E/H/U
No of Functions / Channels: 6
Supply Voltage-Nom: 2|3.6V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
82,500
Factory Lead Time:
9 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$700.00
USD
Quantity
Unit Price
2,500
$0.142
5,000
$0.14
7,500
$0.139
12,500
$0.138
25,000+
$0.135
Product Variant Information section