text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVT162244BDGG:11

74LVT Series 3.6 V 3-State Low Voltage 16-Bit Buffer/Line Driver - TSSOP-48

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74LVT162244BDGG:11 - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/LVT/C/H
No of Functions / Channels: 16
Output Characteristics: 3-ST
Supply Voltage-Nom: 2.7V to 3.6V
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$814.00
USD
Quantity
Unit Price
2,000
$0.407
4,000
$0.402
6,000
$0.399
8,000
$0.397
10,000+
$0.39
Product Variant Information section