Manufacturer Part #
74LVT16245BDGG,118
74LVT Series 3.3 V SMT 3-State 16-Bit Transceiver - TSSOP-48
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:TSSOP-48 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia 74LVT16245BDGG,118 - Technical Attributes
Attributes Table
| Logic Circuit: | Transceiver |
| Family: | A/LVT/C/H |
| No of Functions / Channels: | 16 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Package Style: | TSSOP-48 |
| Mounting Method: | Surface Mount |
Features & Applications
The 74LVT16245BDGG is a high-performance BiCMOS product designed for VCC operation at 3.3 V. This device is a 16-bit transceiver featuring non-inverting 3-state bus compatible outputs in both send and receive directions.
The control function implementation minimizes external timing requirements. The device features an output enable input (nOE) for easy cascading and a direction input (nDIR) for direction control.
Features:
- 16-bit bidirectional bus interface
- 3-state buffers
- Output capability: +64 mA and -32 mA
- TTL input and output switching levels
- Input and output interface capability to systems at 5 V supply
- Bus hold data inputs eliminate need for external pull-up resistors to hold unused inputs
- Live insertion and extraction permitted
- Power-up 3-state
- No bus current loading when output is tied to 5 V bus
- Latch-up protection:
- JESD78B Class II exceeds 500 mA
- ESD protection:
- HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000+
$1.95
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TSSOP-48
Mounting Method:
Surface Mount