text.skipToContent text.skipToNavigation

Manufacturer Part #

74VHC14D,118

74VHC Series 5.5 V Inverter Surface Mount Shifter - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
Nexperia 74VHC14D,118 - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/VHC/T/U
No of Functions / Channels: 6
Supply Voltage-Nom: 2V to 5.5V
Supply Current: 40µA
Power Dissipation: 500mW
Propagation Delay: 20.5ns
Operating Temperature: -40°C to +125°C
Capacitance: 10pF
No of Inputs: 6
High Level Output Current: -8mA
Low Level Output Current: 8mA
No of Pins: 14
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,175.00
USD
Quantity
Unit Price
2,500
$0.47
5,000
$0.46
7,500+
$0.455
Product Variant Information section