text.skipToContent text.skipToNavigation

Manufacturer Part #

74VHC573MTC

74VHC Series High Speed CMOS Octal D-Type Latch w/ 3-STATE Outputs - TSSOP-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 74VHC573MTC - Technical Attributes
Attributes Table
Logic Circuit: D-Type Latch
Family: A/VHC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 5.5V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications
The 74VHC573 Series is a advanced high speed CMOS octal latch with 3-STATE output fabricated with silicon gate CMOS technology.

It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation.

This device can be used to interface 5 V to 3 V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages

Features:

  • High Speed tPD = 5.0 ns (typ) at VCC = 5 V
  • High Noise Immunity VNIH = VNIL = 28% VCC (Min)
  • Power Down Protection is provided on all inputs
  • Low Noise VOLP = 0.6 V (typ)
  • Low Power Dissipation ICC = 4 µA (Max) @ TA = 25°C
  • Pin and function compatible with 74HC573

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3450
Multiple Of:
75
Total
$724.50
USD
Quantity
Unit Price
150
$0.22
375
$0.215
1,875
$0.21
3,750
$0.205
11,250+
$0.20
Product Variant Information section