text.skipToContent text.skipToNavigation

Manufacturer Part #

74VHCT00AMTCX

74VHCT Series 5 V High Speed CMOS Quad 2-Input NAND Gate - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
onsemi 74VHCT00AMTCX - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
Family: A/VHC/T/U
No of Functions / Channels: 4
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications
The 74VHCT00AMTCX is an Advanced high-speed CMOS 2-input NAND Gate, fabricated with silicon gate CMOS technology. Available in TSSOP-14 package.

It achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. This device can be used to interface 3 V to 5 V systems and two supply systems such as battery backup

Features:

  • High speed tPD = 5.0 ns (typ) at TA = 25°C
  • High noise immunity VIH = 2.0 V, VIL = 0.8 V
  • Power down protection is provided on all inputs and outputs
  • Low noise VOLP = 0.8 V (max)
  • Low power dissipation ICC = 2 µA (max) at TA = 25°C
  • Pin and function compatible with 74HCT00

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$310.00
USD
Quantity
Unit Price
2,500
$0.124
5,000
$0.122
10,000
$0.121
12,500
$0.12
37,500+
$0.118
Product Variant Information section