text.skipToContent text.skipToNavigation

Manufacturer Part #

74VHCT04AMTCX

74VHCT Series 5 V High Speed CMOS Hex Inverter - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 74VHCT04AMTCX - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/VHC/T/U
No of Functions / Channels: 6
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 6
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications
The 74VHCT04A Series is a advanced high speed CMOS Inverter fabricated with silicon gate CMOS technology.

It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation.

These circuits prevent device destruction due to mismatched supply and input/output voltages. This device can be used to interface 3 V to 5 V systems and two supply systems such as battery backup

Features:

  • High speed tPD = 4.7 ns (typ) at TA = 25°C
  • High noise immunity VIH = 2.0 V, VIL = 0.8 V
  • Power down protection is provided on all inputs and outputs
  • Low noise VOLP = 1.0 V (max)
  • Low power dissipation ICC = 2 µA (max) @ TA = 25°C
  • Pin and function compatible with 74HCT04 

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
35,000
Factory Lead Time:
11 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$922.50
USD
Quantity
Unit Price
2,500
$0.125
5,000
$0.123
12,500
$0.121
25,000+
$0.119
Product Variant Information section