text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74VHC244DTG

Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2308
Product Specification Section
onsemi MC74VHC244DTG - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: A/VHC/T/U
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 5.5V
Power Dissipation: 0.45W
Propagation Delay: 5.4ns
Operating Temperature: -55°C to +125°C
Capacitance: 4pF
No of Inputs: 8
No of Outputs: Eight
High Level Output Current: -8mA
Low Level Output Current: 8mA
No of Pins: 20
Quiescent Current: 4µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
75
USA:
75
On Order:
0
Factory Stock:Factory Stock:
4,200
Factory Lead Time:
13 Weeks
Minimum Order:
75
Multiple Of:
75
Total
$22.13
USD
Quantity
Unit Price
75
$0.295
300
$0.29
1,500
$0.28
9,375+
$0.27
Product Variant Information section