text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74VHC32DTR2G

MC74VHC32 Series 5.5 V 4 Channel Quad 2-Input Surface Mount OR Gate - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
onsemi MC74VHC32DTR2G - Technical Attributes
Attributes Table
Logic Circuit: OR Gate
Family: A/VHC/T/U
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 5.5V
Supply Current: 2A to 5.5A
Operating Temperature: -40°C to +125°C
No of Inputs: 2
High Level Output Current: 8mA
Low Level Output Current: 8mA
No of Pins: 14
Quiescent Current: 2µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,956
Factory Lead Time:
19 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$915.00
USD
Quantity
Unit Price
2,500
$0.124
5,000
$0.122
12,500
$0.121
25,000+
$0.118
Product Variant Information section