text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74ACT04DR2G

MC74ACT Series 4.5 to 5.5 V 24 mA Surface Mount Hex Inverter - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
onsemi MC74ACT04DR2G - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: ACT/Q
No of Functions / Channels: 6
Supply Voltage-Nom: 4.5V to 5.5V
Power Dissipation: 125mW
Propagation Delay: 8.5ns
Operating Temperature: -40°C to +85°C
Capacitance: 4.5pF
No of Inputs: 6
No of Outputs: Single
No of Pins: 14
Quiescent Current: 40µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$907.50
USD
Quantity
Unit Price
2,500
$0.124
5,000
$0.122
7,500
$0.121
12,500
$0.12
25,000+
$0.118
Product Variant Information section