text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74ACT08DTR2G

MC74ACT08 Series 2 to 6 V Quad 2-Input AND Gate - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74ACT08DTR2G - Technical Attributes
Attributes Table
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The MC74ACT08DTR2G is a Quad 2-Input AND Gate available in TSSOP-14 pin surface mount package. 

Features:

  • Outputs Source/Sink 24 mA
  • ACT08 Has TTL Compatible Inputs
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
47,500
Factory Lead Time:
13 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$982.50
USD
Quantity
Unit Price
2,500
$0.133
5,000
$0.132
7,500
$0.131
12,500
$0.13
25,000+
$0.127
Product Variant Information section