Manufacturer Part #
MC74ACT257DR2G
MC74ACT257 Series 4.5 to 5.5 V Quad 2 Input Multiplxr W/3 State Output - SOIC-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MC74ACT257DR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC74ACT257DR2G - Technical Attributes
Attributes Table
| Logic Circuit: | Multiplexer |
| Family: | ACT/Q |
| No of Functions / Channels: | 1 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 4.5V to 5.5V |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC74ACT257DR2G is a quad 2-input multiplexer with 3-state outputs, available in a SOIC-16 package.
Features:
- Multiplexer Expansion by Tying Outputs Together
- Noninverting 3-State Outputs
- Outputs Source/Sink 24 mA
- 'ACT257 Has TTL Compatible Inputs
- These devices are available in Pb-free package(s)
View the List of available MC74ACT25 Series of Multiplexers
Pricing Section
Global Stock:
0
Germany:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.275
5,000+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount