Manufacturer Part #
74AVC16T245DGG,118
74AVC Series 3.6 V 3-State 16-Bit Dual Supply Translating Transceiver - TSSOP-48
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:TSSOP-48 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia 74AVC16T245DGG,118 - Technical Attributes
Attributes Table
| Logic Circuit: | Transceiver |
| Family: | A/LVC/H |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 0.8V to 3.6V |
| Package Style: | TSSOP-48 |
| Mounting Method: | Surface Mount |
Features & Applications
The 74AVC16T245DGG,118 is a 16-bit transceiver with bidirectional level voltage translation and 3-state outputs.
This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing any damaging backflow current through the device when it is powered down.
Features:
- Wide supply voltage range:
- VCC(A): 0.8 V to 3.6 V
- VCC(B): 0.8 V to 3.6 V
- Complies with JEDEC standards:
- JESD8-12 (0.8 V to 1.3 V)
- JESD8-11 (0.9 V to 1.65 V)
- JESD8-7 (1.2 V to 1.95 V)
- JESD8-5 (1.8 V to 2.7 V)
- JESD8-B (2.7 V to 3.6 V)
- ESD protection:
- HBM JESD22-A114F Class 3B exceeds 8000 V
- MM JESD22-A115-A exceeds 200 V
- CDM JESD22-C101C exceeds 1000 V
- Maximum data rates:
- 380 Mbit/s (≥1.8 V to 3.3 V translation)
- 260 Mbit/s (≥1.1 V to 3.3 V translation)
- 260 Mbit/s (≥1.1 V to 2.5 V translation)
- 210 Mbit/s (≥1.1 V to 1.8 V translation)
- 120 Mbit/s (≥1.1 V to 1.5 V translation)
- 100 Mbit/s (≥1.1 V to 1.2 V translation)
- Suspend mode
- Latch-up performance exceeds 100 mA per JESD 78 Class II
- Inputs accept voltages up to 3.6 V
- IOFF circuitry provides partial Power-down mode operation
- Multiple package options
- Specified from -40 °C to +85 °C and -40 °C to +125 °C
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000+
$0.45
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TSSOP-48
Mounting Method:
Surface Mount