Manufacturer Part #
74AVC2T45DP,125
74AVC Series 3.6 V 3-State Dual-Bit Dual-Supply Translator/Transceiver -TSSOP -8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:TSSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia 74AVC2T45DP,125 - Technical Attributes
Attributes Table
| Logic Circuit: | Transceiver |
| Family: | A/LVC/H |
| No of Functions / Channels: | 4 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 0.8V to 3.6V |
| Package Style: | TSSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$0.915
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount