text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVCH162374ADGG:1

74LVCH Series 3.3V SMT 3-State 16-Bit Edge Triggered D-Type Flip-Flop - TSSOP-48

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74LVCH162374ADGG:1 - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/LVC/E/H/U
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.2V to 3.6V
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$730.00
USD
Quantity
Unit Price
2,000
$0.365
4,000+
$0.356
Product Variant Information section